USD

Photo Not Available
969184-1 0.250" (6.35mm) Quick Connect Female 15-18 AWG Crimp Connector Non-Insulated
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : A136911TR-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18105

969184-1

Datasheet
Digi-Key Part Number A136911CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 969184-1
Copy  
Description FLACHSTECKHUELSE6,3
Copy  
Detailed Description

0.250" (6.35mm) Quick Connect Female 15-18 AWG Crimp Connector Non-Insulated

Copy  
Documents & Media
Datasheets 969184 Drawing
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness -
Tab Length 0.280" (7.11mm)
Length - Overall 0.764" (19.41mm)
Termination Crimp
Wire Gauge 15-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material -
Contact Finish -
Insulation Diameter 0.087" ~ 0.130" (2.21mm ~ 3.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A136911CT