Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 967598-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

967598-4

Description CONN HEADER 32POS VERT TIN .100
Detailed Description

Connector Header Through Hole 32 position 0.100" (2.54mm)

Documents & Media
Datasheets 967598
Environmental Information 967598-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 967598-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 32
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Lever Lock
Contact Length - Mating -
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.795" (20.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 220

04:08:58 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
220 2.50773 $551.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback