Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 966657-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

966657-4

Description CONN RCPT 4POS DUAL VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Documents & Media
Datasheets 966657
Environmental Information 966657-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV-100
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Black
Insulation Height 0.244" (6.20mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 98.4µin (2.50µm)
 
Additional Resources
Standard Package ? 2,600

04:26:45 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,200 1.14066 $5,931.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback