USD
Favorite

Photo Not Available
964269-5 Tab Contact Silver 18-20 AWG Crimp Stamped
Price & Procurement
10,338 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
25 0.60720 $15.18
50 0.58200 $29.10
100 0.55660 $55.66
250 0.50600 $126.50
500 0.45540 $227.70
1,000 0.40480 $404.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A129207TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.38519
  • Digi-Reel®  : A129207DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,338 - Immediate
  • Unit Price: Digi-Reel®

964269-5

Datasheet
Digi-Key Part Number A129207CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 964269-5
Copy  
Description CONN TAB 18-20AWG CRIMP SILVER
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Tab Contact Silver 18-20 AWG Crimp Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 1.5K
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1564416-1

CONN PLUG HSG 8POS 4.00MM

TE Connectivity AMP Connectors

$3.31000 Details
Additional Resources
Standard Package 1
Other Names A129207CT