Add To Favorites
Photo Not Available
962971-4 Pin Contact 17-20 AWG Size 2.5mm Crimp Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90,000 0.26582 $23,924.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 962971-4-ND
Copy   962971-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

962971-4

Copy   962971-4
Description CONTACT PIN 17-20AWG CRIMP TIN
Copy   CONTACT PIN 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pin Contact 17-20 AWG Size 2.5mm Crimp Tin

Copy   Pin Contact 17-20 AWG Size 2.5mm Crimp Tin
Documents & Media
Environmental Information 962971-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 962971-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2.5mm System
Packaging ? Bulk ?
Part Status Active
Type Power, Stamped
Contact Type Pin
Contact Size 2.5mm
Wire Gauge or Range - AWG 17-20 AWG
Wire Gauge or Range - mm² 0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Termination Finish Tin
Features Insulation Support
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-967402-1 - TE Connectivity Deutsch Connectors | A104926-ND DigiKey Electronics
  • 1-967402-1
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $12.45000
  • A104926-ND
  • 1-967402-3 - TE Connectivity Deutsch Connectors | A122124-ND DigiKey Electronics
  • 1-967402-3
  • TE Connectivity Deutsch Connectors
  • CONN RCPT HSNG MALE 2POS PNL MT
  • Unit Price $4.75000
  • A122124-ND
  • 2-967402-1 - TE Connectivity AMP Connectors | A122833-ND DigiKey Electronics
  • 2-967402-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $12.03000
  • A122833-ND
  • 1-967402-2 - TE Connectivity AMP Connectors | A139268-ND DigiKey Electronics
  • 1-967402-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 3POS PNL MT
  • Unit Price $12.01000
  • A139268-ND
Additional Resources
Standard Package ? 90,000

06:32:56 3/23/2019