Add To Favorites
Product Overview
Digi-Key Part Number A126104CT-ND
Quantity Available 6,829
Can ship immediately
Manufacturer

Manufacturer Part Number

929974-1

Description CONTACT SOCKET 17-20AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact 17-20 AWG Size 2.5mm Crimp Tin

Documents & Media
Datasheets 1355065 Drawing
Environmental Information 929974-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 929974-1.pdf
Online Catalog 2.5mm System Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2.5mm System
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Contact Type Socket
Contact Size 2.5mm
Wire Gauge or Range - AWG 17-20 AWG
Wire Gauge or Range - mm² 0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Termination Finish Tin
Features Insulation Support
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A126104CT

13:35:38 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.49300 $4.93
25 0.42280 $10.57
50 0.35940 $17.97
100 0.34540 $34.54
250 0.31016 $77.54
500 0.29604 $148.02
1,000 0.24671 $246.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126104TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.20506
  • Box : A105207-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28612
Send Feedback