Add To Favorites
Photo Not Available
928960-2 0.250" (6.35mm) Quick Connect Female 9-11 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160,000 0.10616 $16,985.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 928960-2-ND
Copy   928960-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

928960-2

Copy   928960-2
Description POS-LOCK STECKH 6,3
Copy   POS-LOCK STECKH 6,3
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 9-11 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 9-11 AWG Crimp Connector Non-Insulated
Documents & Media
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark I
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.878" (22.30mm)
Termination Crimp
Wire Gauge 9-11 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish -
Insulation Diameter 0.157" ~ 0.208" (3.99mm ~ 5.28mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

11:00:43 12/19/2018