Add To Favorites
Photo Not Available
927855-7 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Product Overview
Digi-Key Part Number 927855-7-ND
Copy   927855-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

927855-7

Copy   927855-7
Description CONN QC RCPT 13.5-17AWG 0.250
Copy   CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Documents & Media
Environmental Information 927855-7 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 927855-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark I
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.031" (0.79mm)
Tab Length -
Length - Overall 0.878" (22.30mm)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.083" ~ 0.122" (2.11mm ~ 3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 154719-4
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 1POS YELLOW
  • Unit Price $0.13000
  • A131000-ND
  • Photo Not Available
  • 4-154719-0
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 1POS BLACK
  • Unit Price $0.19000
  • A131086-ND
  • 926646-1 - TE Connectivity AMP Connectors | A106953-ND DigiKey Electronics
  • 926646-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 8POS BLACK
  • Unit Price $1.37000
  • A106953-ND
  • 927389-2 - TE Connectivity AMP Connectors | A121084-ND DigiKey Electronics
  • 927389-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 3POS WHITE
  • Unit Price $1.25000
  • A121084-ND
Tooling
  • 539743-2 - TE Connectivity AMP Connectors | A120123-ND DigiKey Electronics
  • 539743-2
  • TE Connectivity AMP Connectors
  • TOOL DIE SET 2.8MM FF TAB
  • Unit Price $390.00000
  • A120123-ND
Additional Resources
Standard Package ? 12,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.26274 $3,152.90

Submit a request for quotation on quantities greater than those displayed.

23:40:31 9/22/2018