Add To Favorites
Photo Not Available
927845-3 Socket Contact Gold 17-20 AWG Crimp Power
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.26267 $52,533.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 927845-3-ND
Copy   927845-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

927845-3

Copy   927845-3
Description CONN SOCKET 17-20AWG CRIMP GOLD
Copy   CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Socket Contact Gold 17-20 AWG Crimp Power

Copy   Socket Contact Gold 17-20 AWG Crimp Power
Documents & Media
Datasheets 927845 Drawing
Environmental Information 927845-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 927845-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Junior Power Timer
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200,000

18:13:30 3/26/2019