Add To Favorites
926882-3 Socket Contact Tin 14-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10600 $1.06
25 0.07880 $1.97
50 0.06760 $3.38
100 0.06540 $6.54
250 0.05640 $14.10
500 0.05414 $27.07
1,000 0.04738 $47.38
2,500 0.04286 $107.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107139CT-ND
Copy   A107139CT-ND
Quantity Available 87,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

926882-3

Copy   926882-3
Description CONN SOCKET 14-20AWG CRIMP TIN
Copy   CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Socket Contact Tin 14-20 AWG Crimp

Copy   Socket Contact Tin 14-20 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 926893-3 - TE Connectivity AMP Connectors | A106537-ND DigiKey Electronics
  • 926893-3
  • TE Connectivity AMP Connectors
  • CONN SOCKET 14-20AWG CRIMP TIN
  • Unit Price $0.50000
  • A106537-ND
  • 1-480699-0 - TE Connectivity AMP Connectors | A1449-ND DigiKey Electronics
  • 1-480699-0
  • TE Connectivity AMP Connectors
  • CONN CAP 2POS 94V-2 UNI-MATE
  • Unit Price $0.21000
  • A1449-ND
  • 1-480698-2 - TE Connectivity AMP Connectors | A97536-ND DigiKey Electronics
  • 1-480698-2
  • TE Connectivity AMP Connectors
  • CONN U-MNL PLUG 2POS 94V-2 RED
  • Unit Price $0.34000
  • A97536-ND
Additional Resources
Standard Package ? 1
Other Names A107139CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107139TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.03692
  • Box : A106537-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,375 - Immediate
  • Unit Price: $0.50000

12:26:10 1/17/2019