Add To Favorites
Product Overview
Digi-Key Part Number A107137CT-ND
Quantity Available 6,105
Can ship immediately
Manufacturer

Manufacturer Part Number

926869-1

Description CONN SOCKET 13-15AWG TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Tin 13-15 AWG Crimp

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-15 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A107137CT

17:54:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.34200 $3.42
25 0.29280 $7.32
50 0.24900 $12.45
100 0.23930 $23.93
250 0.21484 $53.71
500 0.20508 $102.54
1,000 0.17091 $170.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107137TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.14205
  • Box : A106541-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,881 - Immediate
  • Unit Price: $0.25000
Send Feedback