Add To Favorites
Photo Not Available
925626-1 Pin Contact Tin 13-17 AWG Crimp Power
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10847 $1,301.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 925626-1-ND
Copy   925626-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

925626-1

Copy   925626-1
Description CONN PIN 13-17AWG CRIMP TIN
Copy   CONN PIN 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Pin Contact Tin 13-17 AWG Crimp Power

Copy   Pin Contact Tin 13-17 AWG Crimp Power
Documents & Media
Datasheets 925626 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000

15:53:54 1/16/2019