Add To Favorites
917765-1 Tab Contact Tin 22-28 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.11200 $1.12
25 0.08400 $2.10
50 0.07280 $3.64
100 0.07040 $7.04
250 0.06136 $15.34
500 0.05906 $29.53
1,000 0.05225 $52.25
2,500 0.04771 $119.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107134CT-ND
Copy   A107134CT-ND
Quantity Available 64,539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

917765-1

Copy   917765-1
Description CONN TAB 22-28AWG CRIMP TIN
Copy   CONN TAB 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tab Contact Tin 22-28 AWG Crimp

Copy   Tab Contact Tin 22-28 AWG Crimp
Documents & Media
Datasheets 917765 Drawing
Environmental Information 917765-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 917765-1.pdf
Online Catalog Signal Double Lock Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 316088-1 - TE Connectivity AMP Connectors | A106311-ND DigiKey Electronics
  • 316088-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL D/LOCK CAP HSG 4P
  • Unit Price $0.30000
  • A106311-ND
  • 5-316092-1 - TE Connectivity AMP Connectors | A125184-ND DigiKey Electronics
  • 5-316092-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL D/LOCK CAP HSG 8P(GWT
  • Unit Price $0.75000
  • A125184-ND
  • 5-316089-1 - TE Connectivity AMP Connectors | A125179-ND DigiKey Electronics
  • 5-316089-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL DBL LOCK CAP HSG 5P(G
  • Unit Price $0.58000
  • A125179-ND
  • 5-316086-1 - TE Connectivity AMP Connectors | A125172-ND DigiKey Electronics
  • 5-316086-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL D/LOCK CAP HSG 2P(GWT
  • Unit Price $0.30000
  • A125172-ND
You May Also Be Interested In
  • 917684-1 - TE Connectivity AMP Connectors | A107132CT-ND DigiKey Electronics
  • 917684-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.10000
  • A107132CT-ND
  • 316086-1 - TE Connectivity AMP Connectors | A106310-ND DigiKey Electronics
  • 316086-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL D/LOCK CAP HSG 2P
  • Unit Price $0.25000
  • A106310-ND
  • 917698-1 - TE Connectivity AMP Connectors | A106940-ND DigiKey Electronics
  • 917698-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL DBL LOCK D.L.P 2P
  • Unit Price $0.16000
  • A106940-ND
  • 316088-1 - TE Connectivity AMP Connectors | A106311-ND DigiKey Electronics
  • 316088-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL D/LOCK CAP HSG 4P
  • Unit Price $0.30000
  • A106311-ND
  • 917686-1 - TE Connectivity AMP Connectors | A106319-ND DigiKey Electronics
  • 917686-1
  • TE Connectivity AMP Connectors
  • 2.5 SIGNAL D/LOCK PLUG HSG 2P
  • Unit Price $0.27000
  • A106319-ND
Additional Resources
Standard Package ? 1
Other Names A107134CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107134TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.04027

08:02:38 1/17/2019