Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125614-ND
Quantity Available 1,288
Can ship immediately
Manufacturer

Manufacturer Part Number

917723-4

Description 2.5 SIGNAL D/LOCK HDR ASSY 3P
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.098" (2.50mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Signal Double Lock
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Latch Holder
Contact Length - Mating 0.185" (4.70mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.626" (15.90mm)
Insulation Height 0.602" (15.29mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Yellow
Current Rating 3A
Voltage Rating 50V
Mated Stacking Heights 19.2mm
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names A125614

01:51:03 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67200 $6.72
100 0.51510 $51.51
500 0.44790 $223.95
1,000 0.36952 $369.52
5,000 0.32473 $1,623.64
10,000 0.30233 $3,023.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback