Add To Favorites
Photo Not Available
900429-6 Connector Header Through Hole, Right Angle 88 position 0.110" (2.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 7.01800 $6,737.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 900429-6-ND
Copy   900429-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

900429-6

Copy   900429-6
Description CONN HEADER R/A 88POS 2.8MM
Copy   CONN HEADER R/A 88POS 2.8MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 88 position 0.110" (2.80mm)

Copy   Connector Header Through Hole, Right Angle 88 position 0.110" (2.80mm)
Documents & Media
Datasheets 900429
Environmental Information 900429-6 Statement of Compliance
3D Drawings 900429-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.110" (2.80mm)
Number of Positions 88
Number of Rows 3
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.945" (24.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 960
Other Names Q1050899C

01:59:57 1/21/2019