Product Overview
Digi-Key Part Number A125138CT-ND
Copy   A125138CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-2823056-0

Copy   9-2823056-0
Description 20P,FOB,SMD W/ LATCH,P&P, MM VAL
Copy   20P,FOB,SMD W/ LATCH,P&P, MM VAL
Detailed Description

20 Position Receptacle Connector Surface Mount

Copy   20 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets 2823056 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Black
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -30°C ~ 85°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating 100VDC
Applications -
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape Rectangular
Contact Material Brass
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A125138CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125138TR-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.68239

06:55:07 9/21/2018