Add To Favorites
9-2232532-3 Connector Header Through Hole 3 position 0.197" (5.00mm)
Product Overview
Digi-Key Part Number A125857-ND
Copy   A125857-ND
Quantity Available 1,589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-2232532-3

Copy   9-2232532-3
Description 3P, RAST 5 TAB HEADER, THV, TUBE
Copy   3P, RAST 5 TAB HEADER, THV, TUBE
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.197" (5.00mm)

Copy   Connector Header Through Hole 3 position 0.197" (5.00mm)
Documents & Media
Datasheets 2232 Series Drawing
PCN Design/Specification Multiple Devices Resin Addition 13/Feb/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.197" (5.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 29
Other Names A125857
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.76200 $7.62
29 0.69000 $20.01
58 0.61845 $35.87
116 0.59466 $68.98
261 0.54713 $142.80
522 0.52331 $273.17
1,015 0.44006 $446.66
2,523 0.40438 $1,020.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

05:06:21 9/25/2018