Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A120769-ND
Quantity Available 4,665
Can ship immediately
Manufacturer

Manufacturer Part Number

9-1971771-2

Description 1X2 CAP HOUSING FREE HANGING KEY
Detailed Description

2 Position Rectangular Housing Connector Receptacle Gray 0.236" (6.00mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Triple Lock
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Tab
Number of Positions 2
Pitch 0.236" (6.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Gray
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A118769-ND 5-1971772-2 TE Connectivity AMP Connectors Bulk ? 22,814 - Immediate
$0.71000 1
You May Also Be Interested In
  • 1971785-2 - TE Connectivity AMP Connectors | A118834CT-ND DigiKey Electronics
  • 1971785-2
  • TE Connectivity AMP Connectors
  • RECEPTACLE CONTACT 22 AWG
  • Unit Price $0.14000
  • A118834CT-ND
  • 1971777-4 - TE Connectivity AMP Connectors | A115816-ND DigiKey Electronics
  • 1971777-4
  • TE Connectivity AMP Connectors
  • SNG ROW TPA DBL LOCK PLATE 4 POS
  • Unit Price $0.28000
  • A115816-ND
  • 9-1971773-2 - TE Connectivity AMP Connectors | A118770-ND DigiKey Electronics
  • 9-1971773-2
  • TE Connectivity AMP Connectors
  • CONN PLUG HOUSING 2POS 6MM
  • Unit Price $0.60000
  • A118770-ND
  • 1971785-1 - TE Connectivity AMP Connectors | A115828CT-ND DigiKey Electronics
  • 1971785-1
  • TE Connectivity AMP Connectors
  • CONN CONT RCPT 22AWG
  • Unit Price $0.11000
  • A115828CT-ND
  • 88723 002100 - Belden Inc. | BEL1379-100-ND DigiKey Electronics
  • 88723 002100
  • Belden Inc.
  • MULTI-PAIR 4COND 22AWG RED 100'
  • Unit Price $321.46000
  • BEL1379-100-ND
Additional Resources
Standard Package ? 300
Other Names A120769

20:18:59 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63200 $6.32
25 0.56920 $14.23
50 0.50600 $25.30
100 0.48490 $48.49
250 0.44272 $110.68
500 0.42162 $210.81
1,000 0.34784 $347.84
2,500 0.31622 $790.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback