Add To Favorites
Photo Not Available
9-170003-5 Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.10661 $2,238.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9-170003-5-ND
Copy   9-170003-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-170003-5

Copy   9-170003-5
Description CONN TERM RCPT 14-20AWG CRIMP
Copy   CONN TERM RCPT 14-20AWG CRIMP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp

Copy   Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp
Documents & Media
Datasheets 170003 Drawing
Environmental Information 9-170003-5 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 170003 Document Clarification 21/Jan/2017
3D Drawings 9-170003-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Shur-Plug
Packaging ? Reel
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-20 AWG
Length - Overall 0.693" (17.60mm)
Length - Barrel 0.252" (6.40mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21,000

17:15:55 1/18/2019