Add To Favorites
9-160479-2 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.41900 $4.19
25 0.37680 $9.42
50 0.33500 $16.75
100 0.32110 $32.11
250 0.29320 $73.30
500 0.27924 $139.62
1,000 0.23037 $230.37
2,500 0.20943 $523.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A114604-ND
Copy   A114604-ND
Quantity Available 5,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-160479-2

Copy   9-160479-2
Description CONN QC RCPT 14-16AWG 0.187
Copy   CONN QC RCPT 14-16AWG 0.187
Detailed Description

0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated

Copy   0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets 160479
Featured Product PIDG Terminals and Splices
Drone Solutions
Mfg CAD Models 9-160479-2.igs
9-160479-2.stp
2D Drawings 9-160479-2.dxf
3D Drawings 9-160479-2.pdf
Online Catalog Faston, PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.862" (21.90mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 59827-1 - TE Application Tooling | 59827-1-ND DigiKey Electronics
  • 59827-1
  • TE Application Tooling
  • TOOL TETRA-CRIMP DIE 16-14AWG
  • Unit Price $813.02000
  • 59827-1-ND
Additional Resources
Standard Package ? 1,000
Other Names 9-160479-2-ND
A114604
AMPS-9-0160479-2

15:54:37 8/19/2019