Add To Favorites
9-146506-0 80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.92000 $18.92
10 17.56900 $175.69
100 13.51470 $1,351.47
500 12.34344 $6,171.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A114601-ND
Copy   A114601-ND
Quantity Available 375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-146506-0

Copy   9-146506-0
Description CONN HDR 80POS 0.1 STACK T/H
Copy   CONN HDR 80POS 0.1 STACK T/H
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146506
Environmental Information 9-146506-0 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 9-146506-0 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.330" (33.782mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.900" (22.860mm)
Length - Tail 0.100" (2.540mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-829315-0 - TE Connectivity AMP Connectors | A121780-ND DigiKey Electronics
  • 1-829315-0
  • TE Connectivity AMP Connectors
  • CONN HDR 20POS 0.1 STACK T/H
  • Unit Price $2.68000
  • A121780-ND
  • 4-146503-0 - TE Connectivity AMP Connectors | A108568-ND DigiKey Electronics
  • 4-146503-0
  • TE Connectivity AMP Connectors
  • CONN HDR 80POS 0.1 STACK T/H
  • Unit Price $18.94000
  • A108568-ND
Additional Resources
Standard Package ? 50
Other Names 9-146506-0-ND
A114601

14:25:26 1/17/2019