Add To Favorites
Photo Not Available
9-1377174-2 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.47300 $4.73
25 0.42560 $10.64
50 0.37840 $18.92
100 0.36260 $36.26
250 0.33108 $82.77
500 0.31532 $157.66
1,000 0.26014 $260.14
2,500 0.23649 $591.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136876-ND
Copy   A136876-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-1377174-2

Copy   9-1377174-2
Description SMP 9-0160583-5
Copy   SMP 9-0160583-5
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated

Copy   0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets 1377174 Drawing
Featured Product Drone Solutions
Online Catalog Faston, PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.822" (20.88mm)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 9-1377174-2-ND
A136876

10:42:39 8/21/2019