Add To Favorites
Photo Not Available
9-1377172-7 Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10234 $204.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9-1377172-7-ND
Copy   9-1377172-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9-1377172-7

Copy   9-1377172-7
Description CONN RING CIRC 16-22AWG #8 CRIMP
Copy   CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp

Copy   Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Documents & Media
Datasheets 1377172 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.032" (0.81mm)
Width - Outer Edges 0.315" (8.00mm)
Length - Overall 0.858" (21.79mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.106" ~ 0.140" (2.69mm ~ 3.56mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58433-3 - TE Connectivity AMP Connectors | A9811-ND DigiKey Electronics
  • 58433-3
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $122.30000
  • A9811-ND
  • 59824-1 - TE Connectivity AMP Connectors | A27992-ND DigiKey Electronics
  • 59824-1
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $376.13000
  • A27992-ND
  • 58423-1 - TE Connectivity AMP Connectors | A9991-ND DigiKey Electronics
  • 58423-1
  • TE Connectivity AMP Connectors
  • DIESET SPLICE TERMINALS
  • Unit Price $82.75000
  • A9991-ND
  • 169404 - TE Connectivity AMP Connectors | A120068-ND DigiKey Electronics
  • 169404
  • TE Connectivity AMP Connectors
  • DIE SET FOR CRIMP CERTI-LOK
  • Unit Price $142.56000
  • A120068-ND
Additional Resources
Standard Package ? 2,000

14:20:03 11/13/2018