Add To Favorites
Photo Not Available
8PCV-06-008 6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 5.76080 $1,728.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8PCV-06-008-ND
Copy   8PCV-06-008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8PCV-06-008

Copy   8PCV-06-008
Description CONN BARRIER STRIP 6CIRC 0.438"
Copy   CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate

Copy   6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 8PCV-xx-008 Drawing
Environmental Information 1437658-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #8, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 600V
Wire Gauge 10-18 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel; Through Hole
Operating Temperature -40°C ~ 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 1437658-2
1437658-2-ND

15:13:00 12/16/2018