Add To Favorites
Photo Not Available
8DBL-02-007 2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96999 $969.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8DBL-02-007-ND
Copy   8DBL-02-007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8DBL-02-007

Copy   8DBL-02-007
Description CONN BARRIER STRIP 2CIRC 0.438"
Copy   CONN BARRIER STRIP 2CIRC 0.438"
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws

Copy   2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 8DBL-xx-007 Drawing
Environmental Information 1437657-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #8, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 600V
Wire Gauge 10-18 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1437657-9
1437657-9-ND

03:59:49 12/13/2018