Add To Favorites
Photo Not Available
889061 ELECTRICAL(MICTOR RA BD/BD)TP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 889061-ND
Copy   889061-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

889061

Copy   889061
Description ELECTRICAL(MICTOR RA BD/BD)TP
Copy   ELECTRICAL(MICTOR RA BD/BD)TP
Detailed Description

ELECTRICAL(MICTOR RA BD/BD)TP

Copy   ELECTRICAL(MICTOR RA BD/BD)TP
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Pitch -
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:50:21 1/18/2019