Add To Favorites
Photo Not Available
881742-1 3 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 0.96653 $1,913.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 881742-1-ND
Copy   881742-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

881742-1

Copy   881742-1
Description ASS'Y JR P.TIMER 3W
Copy   ASS'Y JR P.TIMER 3W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)

Copy   3 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Documents & Media
Datasheets 881742
Environmental Information 881742-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 881742-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Junior Power Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Sealed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,980

11:36:06 12/18/2018