Add To Favorites
Photo Not Available
881016-2 Ring Terminal Connector Circular 8-10 AWG Crimp
Product Overview
Digi-Key Part Number 881016-2-ND
Copy   881016-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

881016-2

Copy   881016-2
Description CONN RING CIRC 8-10AWG CRIMP
Copy   CONN RING CIRC 8-10AWG CRIMP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Ring Terminal Connector Circular 8-10 AWG Crimp

Copy   Ring Terminal Connector  Circular 8-10 AWG Crimp
Documents & Media
Datasheets 881016 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.039" (0.99mm)
Width - Outer Edges 0.472" (12.00mm)
Length - Overall 1.142" (29.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8-10 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.181" ~ 0.260" (4.60mm ~ 6.60mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100,000 0.26507 $26,507.00

Submit a request for quotation on quantities greater than those displayed.

04:23:43 9/22/2018