Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 880628-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

880628-1

Description CONN RING CIRC 17-20AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ring Terminal Connector Circular 17-20 AWG Crimp

Documents & Media
Datasheets 880628 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.472" (12.00mm)
Length - Overall 1.016" (25.80mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 10,000

22:01:15 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10405 $1,040.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback