Photo Not Available
880310-8 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Product Overview
Digi-Key Part Number 880310-8-ND
Copy   880310-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

880310-8

Copy   880310-8
Description 1 WAY FF 250 HSG TAB NYLON 6.6-V
Copy   1 WAY FF 250 HSG TAB NYLON 6.6-V
Detailed Description

2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)

Copy   2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Part Status Obsolete
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Male, Tab
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Perpendicular
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10,500

21:26:21 12/9/2018