Add To Favorites
Photo Not Available
880219-1 Ring Terminal Connector Circular 13-17 AWG Crimp
Product Overview
Digi-Key Part Number 880219-1-ND
Copy   880219-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

880219-1

Copy   880219-1
Description CONN RING CIRC 13-17AWG CRIMP
Copy   CONN RING CIRC 13-17AWG CRIMP
Detailed Description

Ring Terminal Connector Circular 13-17 AWG Crimp

Copy   Ring Terminal Connector  Circular 13-17 AWG Crimp
Documents & Media
Datasheets 880219
Environmental Information 880219-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 880219-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.728" (18.50mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 13-17 AWG
Insulation Non-Insulated
Features Inner Teeth
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.094" ~ 0.146" (2.39mm ~ 3.71mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120,000 0.26408 $31,689.84

Submit a request for quotation on quantities greater than those displayed.

14:34:29 9/21/2018