Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A100848CT-ND
Quantity Available 790
Can ship immediately
Manufacturer

Manufacturer Part Number

87809-6

Description CONN SOCKET 26-22AWG CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact Gold 22-26 AWG Crimp

Documents & Media
Datasheets 87809
3D Drawings 87809-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod V
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Additional Resources
Standard Package ? 1
Other Names A100848CT

02:43:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.36200 $3.62
25 0.31040 $7.76
50 0.26360 $13.18
100 0.25340 $25.34
250 0.22752 $56.88
500 0.21716 $108.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100848TR-ND
  • Minimum Quantity: 12,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12691
Send Feedback