Add To Favorites
Photo Not Available
87587-3 Connector Header Through Hole 14 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 87587-3-ND
Copy   87587-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87587-3

Copy   87587-3
Description CONN HEADER 14POS DUAL .100 TIN
Copy   CONN HEADER 14POS DUAL .100 TIN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 14 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 14 position 0.100" (2.54mm)
Documents & Media
Datasheets 87587
Environmental Information 87587-3 Statement of Compliance
3D Drawings 87587-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 87631-9 - TE Connectivity AMP Connectors | A25859-ND DigiKey Electronics
  • 87631-9
  • TE Connectivity AMP Connectors
  • CONN HOUSING 14POS .100 POL DUAL
  • Unit Price $2.18000
  • A25859-ND
  • 1-87456-0 - TE Connectivity AMP Connectors | A3036-ND DigiKey Electronics
  • 1-87456-0
  • TE Connectivity AMP Connectors
  • CONN HOUSING 14POS .100 DUAL
  • Unit Price $2.34000
  • A3036-ND
  • 87456-9 - TE Connectivity AMP Connectors | A25807-ND DigiKey Electronics
  • 87456-9
  • TE Connectivity AMP Connectors
  • CONN HOUSING 14POS .100 DUAL ROW
  • Unit Price $2.18000
  • A25807-ND
  • 1-87631-0 - TE Connectivity AMP Connectors | A25858-ND DigiKey Electronics
  • 1-87631-0
  • TE Connectivity AMP Connectors
  • CONN HOUSING 14POS .100 POL DUAL
  • Unit Price $2.54000
  • A25858-ND
Additional Resources
Standard Package ? 192
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
192 2.49661 $479.35

Submit a request for quotation on quantities greater than those displayed.

02:48:15 9/20/2018