Add To Favorites
87269-1 Socket Contact Tin-Lead 18-22 AWG Crimp
Product Overview
Digi-Key Part Number A111645CT-ND
Copy   A111645CT-ND
Quantity Available 5,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87269-1

Copy   87269-1
Description CONN LOCKING CLIP 18-22AWG TIN
Copy   CONN LOCKING CLIP 18-22AWG TIN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin-Lead 18-22 AWG Crimp

Copy   Socket Contact Tin-Lead 18-22 AWG Crimp
Documents & Media
Datasheets 87269
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin-Lead
Contact Finish Thickness 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-87270-3 - TE Connectivity AMP Connectors | A112873-ND DigiKey Electronics
  • 1-87270-3
  • TE Connectivity AMP Connectors
  • CONN HSG LOCK CLIP .156 3POS
  • Unit Price $3.25000
  • A112873-ND
  • 87270-2 - TE Connectivity AMP Connectors | A114570-ND DigiKey Electronics
  • 87270-2
  • TE Connectivity AMP Connectors
  • CONN HSG LOCK CLIP .156 2POS
  • Unit Price $2.66000
  • A114570-ND
  • 87270-3 - TE Connectivity AMP Connectors | A114571-ND DigiKey Electronics
  • 87270-3
  • TE Connectivity AMP Connectors
  • CONN HSG LOCK CLIP .156 3OF4POS
  • Unit Price $2.78800
  • A114571-ND
  • Photo Not Available
  • 87270-1
  • TE Connectivity AMP Connectors
  • CONN HSG LOCK CLIP .156 1POS
  • Unit Price $1.23366
  • 87270-1-ND
Additional Resources
Standard Package ? 1
Other Names A111645CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.61700 $6.17
25 0.55560 $13.89
50 0.49400 $24.70
100 0.47340 $47.34
250 0.43224 $108.06
500 0.41166 $205.83
1,000 0.33962 $339.62
2,500 0.30874 $771.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111645TR-ND
  • Minimum Quantity: 18,000
  • Quantity Available: 0
  • Unit Price: $0.24887
  • Bulk ? : 87278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: $0.82000

23:13:33 9/24/2018