Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.31000 $33.10
100 2.75810 $275.81
500 2.34436 $1,172.18
1,000 1.99961 $1,999.61
5,000 1.79275 $8,963.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A114569-ND
Copy   A114569-ND
Quantity Available 975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87258-3

Copy   87258-3
Description CONN HEADER R/A 3POS 3.96MM
Copy   CONN HEADER R/A 3POS 3.96MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
Documents & Media
Datasheets 87258
Environmental Information 87258-3 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.500" (12.70mm)
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 15.0µin (0.38µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 248
Other Names 87258-3-ND
A114569

15:33:00 2/22/2019