Add To Favorites
87230-9 Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 5.75140 $862.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 87230-9-ND
Copy   87230-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87230-9

Copy   87230-9
Description CONN HEADER RT/A 18POS .100 15AU
Copy   CONN HEADER RT/A 18POS .100 15AU
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Documents & Media
Datasheets 87230 Drawing
Environmental Information 87230-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 87230-9.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-534206-9 - TE Connectivity AMP Connectors | A32940-ND DigiKey Electronics
  • 5-534206-9
  • TE Connectivity AMP Connectors
  • CONN RECEPT 18POS .100 VERT DUAL
  • Unit Price $4.11000
  • A32940-ND
  • 1-87456-4 - TE Connectivity AMP Connectors | A3038-ND DigiKey Electronics
  • 1-87456-4
  • TE Connectivity AMP Connectors
  • CONN HOUSING 18POS .100 DUAL
  • Unit Price $4.46000
  • A3038-ND
  • 1-87456-3 - TE Connectivity AMP Connectors | A25811-ND DigiKey Electronics
  • 1-87456-3
  • TE Connectivity AMP Connectors
  • CONN HOUSING 18POS .100 DUAL ROW
  • Unit Price $2.93000
  • A25811-ND
  • 534206-9 - TE Connectivity AMP Connectors | A26459-ND DigiKey Electronics
  • 534206-9
  • TE Connectivity AMP Connectors
  • CONN RECEPT 18POS .100 VERT DUAL
  • Unit Price $1.92000
  • A26459-ND
Additional Resources
Standard Package ? 150

22:07:36 10/22/2018