Add To Favorites
Product Overview
Digi-Key Part Number 87159-4-ND
Quantity Available 2,665
Can ship immediately
Manufacturer

Manufacturer Part Number

87159-4

Description CONN HOUSING 3POS SINGLE CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)

Documents & Media
Datasheets 87159 Drawing
Environmental Information 87159-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1
Other Names 871594

21:11:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.22500 $12.25
25 1.15000 $28.75
50 1.10000 $55.00
100 1.05000 $105.00
250 0.95000 $237.50
500 0.87500 $437.50
1,000 0.75000 $750.00
2,500 0.70000 $1,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback