Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.53300 $5.33
25 0.48000 $12.00
50 0.42660 $21.33
100 0.40890 $40.89
250 0.37336 $93.34
500 0.35558 $177.79
1,000 0.29335 $293.35
2,500 0.26668 $666.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A28317-ND
Copy   A28317-ND
Quantity Available 3,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87046-1

Copy   87046-1
Description CONN SOCKET 20-24AWG 15AU CRIMP
Copy   CONN SOCKET 20-24AWG 15AU CRIMP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Socket Contact Gold 20-24 AWG Crimp

Copy   Socket Contact Gold 20-24 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod IV 1/2
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 87046-1-ND
870461
A28317
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A28317TR-ND
  • Minimum Quantity: 62,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23439

15:03:33 12/15/2018