Add To Favorites
Photo Not Available
86147-9 Single Post Terminal Connector Through Hole Tin-Lead 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular
Product Overview
Digi-Key Part Number 86147-9-ND
Copy   86147-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

86147-9

Copy   86147-9
Description CONN PC PIN RECT .031X.062 TINLD
Copy   CONN PC PIN RECT .031X.062 TINLD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Single Post Terminal Connector Through Hole Tin-Lead 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular

Copy   Single Post Terminal Connector Through Hole Tin-Lead 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular
Documents & Media
Datasheets 86147
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod I
Packaging ? Reel
Part Status Active
Terminal Type Single Post
Terminal Style Smooth
Pin Size - Above Flange 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular
Pin Size - Below Flange 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.748" (19.00mm)
Flange Diameter -
Mounting Hole Diameter 0.078" (1.98mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass
Contact Finish Tin-Lead
Contact Finish Thickness 100.0µin (2.54µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10900 $2,179.98

Submit a request for quotation on quantities greater than those displayed.

21:01:51 9/23/2018