Add To Favorites
Photo Not Available
828266-1 Connector Header Through Hole, Right Angle 19 position 0.138" (3.50mm)
Product Overview
Digi-Key Part Number 828266-1-ND
Copy   828266-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

828266-1

Copy   828266-1
Description 18/19P MOD1 ST-STCK
Copy   18/19P MOD1 ST-STCK
Detailed Description

Connector Header Through Hole, Right Angle 19 position 0.138" (3.50mm)

Copy   Connector Header Through Hole, Right Angle 19 position 0.138" (3.50mm)
Documents & Media
Datasheets 828266 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.138" (3.50mm)
Number of Positions 19
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 18
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.177" (4.50mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBTP)
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 22.46800 $8,987.20

Submit a request for quotation on quantities greater than those displayed.

09:25:43 9/24/2018