Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A24822-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

821949-4

Description CONN SOCKET PQFP 100POS TIN-LEAD
Documents & Media
Datasheets 821949 Drawing
PCN Obsolescence/ EOL 821949-4 18/Jul/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tube ?
Part Status Obsolete
Type QFP
Number of Positions or Pins (Grid) 100 (4 x 25)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Phosphor Bronze
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -
Termination Post Length 0.135" (3.43mm)
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,026
Other Names 821949-4-ND
A24822

02:51:51 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.79000 $11.79
10 10.71500 $107.15
25 10.44760 $261.19
50 9.64400 $482.20
100 9.10810 $910.81
250 8.30448 $2,076.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback