Add To Favorites
Photo Not Available
818-AG11SM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
234 7.28697 $1,705.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 818-AG11SM-ND
Copy   818-AG11SM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

818-AG11SM

Copy   818-AG11SM
Description CONN IC DIP SOCKET 18POS GOLD
Copy   CONN IC DIP SOCKET 18POS GOLD
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 800
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 18 (2 x 9)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Copper Alloy
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post -
Contact Material - Post Copper Alloy
Housing Material Thermoplastic, Polyester
Operating Temperature -
Termination Post Length -
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 234
Other Names 5-1437537-9

08:38:54 1/23/2019