Add To Favorites
Product Overview
Digi-Key Part Number A113416-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

8080-1G15

Description CONN TRANSIST TO-3 3POS TIN-LEAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 8080-1Gx, 1437504 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 8080
Packaging ? Bulk ?
Part Status Active
Type Transistor, TO-3
Number of Positions or Pins (Grid) 3 (Oval)
Pitch - Mating -
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Material - Mating Beryllium Copper
Mounting Type Chassis Mount
Features Closed Frame
Termination Solder
Pitch - Post -
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Beryllium Copper
Housing Material Fluoropolymer (FP)
Operating Temperature -55°C ~ 125°C
Termination Post Length -
Material Flammability Rating -
Contact Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3-1437504-3
3-1437504-3-ND
A113416

22:56:10 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.59000 $12.59
10 11.44600 $114.46
25 11.16000 $279.00
50 10.30140 $515.07
100 9.72910 $972.91
250 8.87060 $2,217.65
500 8.29832 $4,149.16
1,000 7.61156 $7,611.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback