Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8041-1G4-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8041-1G4-1

Description CONN TEST PROBE RCPT GOLD RED
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Tip Jack Connector Solder Red

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 8041
Packaging ? Bulk ?
Part Status Active
Type Tip Jack
Gender Female
Plug/Mating Plug Diameter -
Mounting Type Through Hole, Horizontal and Vertical
Termination Solder
Insulation Mating End Insulated
Features For Test Plug
Color Red
Wire Gauge -
Contact Finish Gold
Contact Material Beryllium Copper
Body Material Polyamide (PA), Nylon
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 1-1437502-6
1-1437502-6-ND

10:23:26 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 7.02943 $8,435.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback