Add To Favorites
Photo Not Available
8-53426-1 Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Product Overview
Digi-Key Part Number 8-53426-1-ND
Copy   8-53426-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-53426-1

Copy   8-53426-1
Description CONN RING CIRC 10-12AWG #1/4
Copy   CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp

Copy   Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Documents & Media
Datasheets 53426 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness 0.039" (0.99mm)
Width - Outer Edges 0.531" (13.49mm)
Length - Overall 1.322" (33.58mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Radiation Resistant
Color Natural, Yellow Stripe
Contact Material Copper
Contact Finish Tin-Lead
Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Material - Insulation Polyvinylidene Fluoride (PVDF)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 3-1579016-1
  • TE Connectivity AMP Connectors
  • DIE PIDG GREEN/YELLOW 0,1-0,4/4,
  • Unit Price $71.81000
  • 3-1579016-1-ND
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14093 $1,140.93

Submit a request for quotation on quantities greater than those displayed.

18:30:30 9/19/2018