Add To Favorites
8-2178711-2 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.74500 $17.45
100 1.49600 $149.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120934CT-ND
Copy   A120934CT-ND
Quantity Available 2,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-2178711-2

Copy   8-2178711-2
Description CONN RCPT 12POS 0.1 TIN SMD
Copy   CONN RCPT 12POS 0.1 TIN SMD
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin

Copy   12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Documents & Media
Datasheets 2178711 Drawing
Featured Product Micro-MaTch Value-Line Centerline Connectors
Drone Solutions
Online Catalog Micro-MaTch Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Black
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -30°C ~ 85°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating 100VDC
Applications General Purpose, Telecommunications
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Brass
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-2178712-2 - TE Connectivity AMP Connectors | A120909CT-ND DigiKey Electronics
  • 1-2178712-2
  • TE Connectivity AMP Connectors
  • CONN 12POS 2.54MM F/H IDC
  • Unit Price $0.81000
  • A120909CT-ND
  • 1-2178712-2 - TE Connectivity AMP Connectors | A120909DKR-ND DigiKey Electronics
  • 1-2178712-2
  • TE Connectivity AMP Connectors
  • CONN 12POS 2.54MM F/H IDC
  • Unit Price Digi-Reel®
  • A120909DKR-ND
  • 1-2178712-2 - TE Connectivity AMP Connectors | A120909TR-ND DigiKey Electronics
  • 1-2178712-2
  • TE Connectivity AMP Connectors
  • CONN 12POS 2.54MM F/H IDC
  • Unit Price $0.38611
  • A120909TR-ND
You May Also Be Interested In
  • 1-2178711-2 - TE Connectivity AMP Connectors | A120906CT-ND DigiKey Electronics
  • 1-2178711-2
  • TE Connectivity AMP Connectors
  • CONN RCPT 12POS 0.1 TIN SMD
  • Unit Price $1.77000
  • A120906CT-ND
Additional Resources
Standard Package ? 1
Other Names A120934CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120934TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $1.15182
  • Digi-Reel® ? : A120934DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,695 - Immediate
  • Unit Price: Digi-Reel®

01:10:08 12/13/2018