Add To Favorites
8-215570-0 10 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.65500 $16.55
25 1.55360 $38.84
50 1.48600 $74.30
100 1.41850 $141.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99423CT-ND
Copy   A99423CT-ND
Quantity Available 1,557
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-215570-0

Copy   8-215570-0
Description CONN PADDLEBRD 10POS VERT 28AWG
Copy   CONN PADDLEBRD 10POS VERT 28AWG
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit

Copy   10 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Ribbon Cable, DIP Header
Number of Positions 10
Cable Pitch 0.050" (1.27mm)
Board-Side Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Press-Fit
Cable Termination IDC
Wire Gauge 28 AWG, Stranded or Solid
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-215570-0 - TE Connectivity AMP Connectors | A116165CT-ND DigiKey Electronics
  • 1-215570-0
  • TE Connectivity AMP Connectors
  • CONN PADDLEBRD 10POS VERT 28AWG
  • Unit Price $0.87000
  • A116165CT-ND
  • UP2-AH-1-TH - CUI Inc. | 102-3996-ND DigiKey Electronics
  • UP2-AH-1-TH
  • CUI Inc.
  • CONN PLUG USB2.0 TYPEA 4POS R/A
  • Unit Price $0.61000
  • 102-3996-ND
  • 1-2178713-0 - TE Connectivity AMP Connectors | A120911CT-ND DigiKey Electronics
  • 1-2178713-0
  • TE Connectivity AMP Connectors
  • CONN 10P PBC VERT RCPT TH
  • Unit Price $0.75000
  • A120911CT-ND
  • PDZVTR4.3B - Rohm Semiconductor | PDZVTR4.3BCT-ND DigiKey Electronics
  • PDZVTR4.3B
  • Rohm Semiconductor
  • ZENER DIODE
  • Unit Price $0.48000
  • PDZVTR4.3BCT-ND
Additional Resources
Standard Package ? 1
Other Names A99423CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99423TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.16672
  • Tape & Reel (TR) ? : A116165TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.36235
  • Cut Tape (CT) ? : A116165CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,388 - Immediate
  • Unit Price: $0.87000

21:11:42 12/14/2018