Add To Favorites
Product Overview
Digi-Key Part Number A99444CT-ND
Copy   A99444CT-ND
Quantity Available 196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-215464-0

Copy   8-215464-0
Description CONN HEADER 10POS VERT DL TIN
Copy   CONN HEADER 10POS VERT DL TIN
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.122" (3.10mm)
Overall Contact Length -
Insulation Height 0.142" (3.60mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Red
Current Rating 1.5A
Voltage Rating 230V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-215464-0 - TE Connectivity AMP Connectors | A110881CT-ND DigiKey Electronics
  • 1-215464-0
  • TE Connectivity AMP Connectors
  • CONN HEADER 10POS VERT DL TIN
  • Unit Price $0.78000
  • A110881CT-ND
  • 8-215079-0 - TE Connectivity AMP Connectors | A99470CT-ND DigiKey Electronics
  • 8-215079-0
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 10POS VERT T/H
  • Unit Price $1.36000
  • A99470CT-ND
Additional Resources
Standard Package ? 1
Other Names A99444CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.74700 $17.47
100 1.49740 $149.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110881TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.36554
  • Cut Tape (CT) ? : A110881CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: $0.78000
  • Tape & Reel (TR) ? : A99444TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.27088

12:49:08 9/22/2018