Add To Favorites
8-1971800-4 Connector Header Through Hole 8 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.65100 $6.51
100 0.50850 $50.85
500 0.44742 $223.71
1,000 0.37623 $376.23
5,000 0.33556 $1,677.80
10,000 0.31522 $3,152.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116754-ND
Copy   A116754-ND
Quantity Available 3,505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-1971800-4

Copy   8-1971800-4
Description NEW GI CONN2.5 HDR ASMBLY 8P YLW
Copy   NEW GI CONN2.5 HDR ASMBLY 8P YLW
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 8 position 0.098" (2.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Yellow
Current Rating Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names A116754

23:20:47 11/12/2018