Add To Favorites
Product Overview
Digi-Key Part Number A116750-ND
Quantity Available 1,791
Can ship immediately
Manufacturer

Manufacturer Part Number

8-1971798-4

Description NEW GI CONN2.5 HDR ASMBLY 8P YLW
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.098" (2.50mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Yellow
Current Rating Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names A116750

09:47:29 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.61000 $6.10
100 0.46780 $46.78
500 0.40674 $203.37
1,000 0.33556 $335.56
5,000 0.29489 $1,474.43
10,000 0.27455 $2,745.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback